
AC0805JRNPOYBN101 | |
|---|---|
DigiKey Part Number | 311-3140-2-ND - Tape & Reel (TR) 311-3140-1-ND - Cut Tape (CT) 311-3140-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805JRNPOYBN101 |
Description | CAP CER 100PF 250V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805JRNPOYBN101 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥25.00000 | ¥25 |
| 10 | ¥14.10000 | ¥141 |
| 50 | ¥9.88000 | ¥494 |
| 100 | ¥8.59000 | ¥859 |
| 500 | ¥6.43200 | ¥3,216 |
| 1,000 | ¥5.76800 | ¥5,768 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥4.55050 | ¥18,202 |
| 8,000 | ¥4.20050 | ¥33,604 |
| 12,000 | ¥4.02542 | ¥48,305 |
| 20,000 | ¥3.83140 | ¥76,628 |
| 28,000 | ¥3.71811 | ¥104,107 |
| 40,000 | ¥3.60905 | ¥144,362 |
| Unit Price without JCT: | ¥25.00000 |
|---|---|
| Unit Price with JCT: | ¥27.50000 |

