
AC0805JRNPO9BN331 | |
|---|---|
DigiKey Part Number | 13-AC0805JRNPO9BN331TR-ND - Tape & Reel (TR) 13-AC0805JRNPO9BN331CT-ND - Cut Tape (CT) 13-AC0805JRNPO9BN331DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805JRNPO9BN331 |
Description | CAP CER 330PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805JRNPO9BN331 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805JRNPO0BN331 | YAGEO | 14,975 | 13-AC0805JRNPO0BN331CT-ND | ¥32.00000 | Upgrade |
| 08055A331J4T2A | KYOCERA AVX | 952 | 478-KAM21BCG1H331JTCT-ND | ¥42.00000 | Direct |
| C0805C331J5GACAUTO | KEMET | 64,603 | 399-6954-1-ND | ¥23.00000 | Direct |
| CGJ4C2C0G1H331J060AA | TDK | 4,476 | 445-13357-1-ND | ¥42.00000 | Direct |
| 08051A331J4T2A | KYOCERA AVX | 3,000 | 478-KAM21BCG2A331JTCT-ND | ¥42.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥32.00000 | ¥32 |
| 10 | ¥18.40000 | ¥184 |
| 50 | ¥13.10000 | ¥655 |
| 100 | ¥11.45000 | ¥1,145 |
| 500 | ¥8.70800 | ¥4,354 |
| 1,000 | ¥7.86400 | ¥7,864 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥6.28600 | ¥25,144 |
| 8,000 | ¥5.83938 | ¥46,715 |
| 12,000 | ¥5.61583 | ¥67,390 |
| 20,000 | ¥5.36805 | ¥107,361 |
| 28,000 | ¥5.22329 | ¥146,252 |
| 40,000 | ¥5.08403 | ¥203,361 |
| Unit Price without JCT: | ¥32.00000 |
|---|---|
| Unit Price with JCT: | ¥35.20000 |

