
AT0402FRE075K6L | |
|---|---|
DigiKey Part Number | 13-AT0402FRE075K6LTR-ND - Tape & Reel (TR) 13-AT0402FRE075K6LCT-ND - Cut Tape (CT) 13-AT0402FRE075K6LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0402FRE075K6L |
Description | RES 5.6K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0402FRE075K6L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥5.20000 | ¥52 |
| 25 | ¥4.72000 | ¥118 |
| 50 | ¥4.46000 | ¥223 |
| 100 | ¥4.22000 | ¥422 |
| 250 | ¥3.91600 | ¥979 |
| 500 | ¥3.70000 | ¥1,850 |
| 1,000 | ¥3.50000 | ¥3,500 |
| 5,000 | ¥3.10200 | ¥15,510 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥2.81680 | ¥28,168 |
| 20,000 | ¥2.69430 | ¥53,886 |
| 30,000 | ¥2.62900 | ¥78,870 |
| 50,000 | ¥2.55328 | ¥127,664 |
| 70,000 | ¥2.50710 | ¥175,497 |
| 100,000 | ¥2.46124 | ¥246,124 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

