
AC0805FR-07825RL | |
|---|---|
DigiKey Part Number | 13-AC0805FR-07825RLTR-ND - Tape & Reel (TR) 13-AC0805FR-07825RLCT-ND - Cut Tape (CT) 13-AC0805FR-07825RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805FR-07825RL |
Description | RES SMD 825 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 825 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0805FR-07825RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥6.10000 | ¥61 |
| 25 | ¥4.64000 | ¥116 |
| 50 | ¥3.78000 | ¥189 |
| 100 | ¥3.12000 | ¥312 |
| 250 | ¥2.46800 | ¥617 |
| 500 | ¥2.09400 | ¥1,047 |
| 1,000 | ¥1.80000 | ¥1,800 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥1.25860 | ¥6,293 |
| 10,000 | ¥1.13190 | ¥11,319 |
| 15,000 | ¥1.07033 | ¥16,055 |
| 25,000 | ¥1.00364 | ¥25,091 |
| 35,000 | ¥0.96549 | ¥33,792 |
| 50,000 | ¥0.92944 | ¥46,472 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

