
AC0805FR-07576RL | |
---|---|
DigiKey Part Number | 13-AC0805FR-07576RLTR-ND - Tape & Reel (TR) 13-AC0805FR-07576RLCT-ND - Cut Tape (CT) 13-AC0805FR-07576RLDKR-ND - Digi-Reel® |
Manufacturer | YAGEO |
Manufacturer Product Number | AC0805FR-07576RL |
Description | RES 576 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 576 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥21.00000 | ¥21 |
10 | ¥3.00000 | ¥30 |
25 | ¥2.60000 | ¥65 |
50 | ¥2.10000 | ¥105 |
100 | ¥1.62000 | ¥162 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥1.94680 | ¥9,734 |
10,000 | ¥1.62240 | ¥16,224 |
15,000 | ¥1.46013 | ¥21,902 |
25,000 | ¥1.29788 | ¥32,447 |
35,000 | ¥0.97340 | ¥34,069 |
50,000 | ¥0.64894 | ¥32,447 |
Unit Price without JCT: | ¥21.00000 |
---|---|
Unit Price with JCT: | ¥23.10000 |