
AF0201FR-0724RL | |
|---|---|
DigiKey Part Number | 13-AF0201FR-0724RLTR-ND - Tape & Reel (TR) 13-AF0201FR-0724RLCT-ND - Cut Tape (CT) 13-AF0201FR-0724RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0201FR-0724RL |
Description | RES SMD 24 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0201FR-0724RL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥25.00000 | ¥25 |
| 10 | ¥12.30000 | ¥123 |
| 25 | ¥9.64000 | ¥241 |
| 50 | ¥8.08000 | ¥404 |
| 100 | ¥6.85000 | ¥685 |
| 250 | ¥5.63200 | ¥1,408 |
| 500 | ¥4.93000 | ¥2,465 |
| 1,000 | ¥4.37600 | ¥4,376 |
| 5,000 | ¥3.49360 | ¥17,468 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥3.05380 | ¥30,538 |
| 20,000 | ¥2.86140 | ¥57,228 |
| 30,000 | ¥2.76770 | ¥83,031 |
| 50,000 | ¥2.66618 | ¥133,309 |
| 70,000 | ¥2.60804 | ¥182,563 |
| 100,000 | ¥2.55306 | ¥255,306 |
| Unit Price without JCT: | ¥25.00000 |
|---|---|
| Unit Price with JCT: | ¥27.50000 |

