3.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0805CRNPO9BN3R3

DigiKey Part Number
13-AC0805CRNPO9BN3R3TR-ND - Tape & Reel (TR)
13-AC0805CRNPO9BN3R3CT-ND - Cut Tape (CT)
13-AC0805CRNPO9BN3R3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0805CRNPO9BN3R3
Description
CAP CER 3.3PF 50V C0G/NPO 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0805CRNPO9BN3R3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±0.25pF
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.028" (0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,487
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥28.00000¥28
10¥16.10000¥161
50¥11.44000¥572
100¥9.97000¥997
500¥7.52800¥3,764
1,000¥6.77500¥6,775
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥5.38100¥21,524
8,000¥4.98388¥39,871
12,000¥4.78500¥57,420
20,000¥4.56460¥91,292
28,000¥4.43586¥124,204
40,000¥4.31203¥172,481
Manufacturers Standard Package
Unit Price without JCT:¥28.00000
Unit Price with JCT:¥30.80000