
AC0603JR-7W10KL | |
|---|---|
DigiKey Part Number | 13-AC0603JR-7W10KLTR-ND - Tape & Reel (TR) 13-AC0603JR-7W10KLCT-ND - Cut Tape (CT) 13-AC0603JR-7W10KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JR-7W10KL |
Description | RES 10K OHM 5% 1/5W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥5.20000 | ¥52 |
| 25 | ¥3.80000 | ¥95 |
| 50 | ¥3.10000 | ¥155 |
| 100 | ¥2.53000 | ¥253 |
| 250 | ¥1.97600 | ¥494 |
| 500 | ¥1.66200 | ¥831 |
| 1,000 | ¥1.41400 | ¥1,414 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥0.96880 | ¥4,844 |
| 10,000 | ¥0.86350 | ¥8,635 |
| 15,000 | ¥0.81220 | ¥12,183 |
| 25,000 | ¥0.75676 | ¥18,919 |
| 35,000 | ¥0.72509 | ¥25,378 |
| 50,000 | ¥0.69516 | ¥34,758 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

