
AC0603JR-0718RL | |
|---|---|
DigiKey Part Number | 13-AC0603JR-0718RLTR-ND - Tape & Reel (TR) 13-AC0603JR-0718RLCT-ND - Cut Tape (CT) 13-AC0603JR-0718RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JR-0718RL |
Description | RES SMD 18 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JR-0718RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥4.20000 | ¥42 |
| 25 | ¥3.04000 | ¥76 |
| 50 | ¥2.42000 | ¥121 |
| 100 | ¥1.98000 | ¥198 |
| 250 | ¥1.52800 | ¥382 |
| 500 | ¥1.27200 | ¥636 |
| 1,000 | ¥1.07400 | ¥1,074 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥0.71700 | ¥3,585 |
| 10,000 | ¥0.63200 | ¥6,320 |
| 15,000 | ¥0.59073 | ¥8,861 |
| 25,000 | ¥0.54616 | ¥13,654 |
| 35,000 | ¥0.52069 | ¥18,224 |
| 50,000 | ¥0.49666 | ¥24,833 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

