
AC0603JPNPO9BN270 | |
|---|---|
DigiKey Part Number | 13-AC0603JPNPO9BN270TR-ND - Tape & Reel (TR) 13-AC0603JPNPO9BN270CT-ND - Cut Tape (CT) 13-AC0603JPNPO9BN270DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JPNPO9BN270 |
Description | CAP CER 27PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JPNPO9BN270 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥9.00000 | ¥90 |
| 50 | ¥6.14000 | ¥307 |
| 100 | ¥5.28000 | ¥528 |
| 500 | ¥3.85800 | ¥1,929 |
| 1,000 | ¥3.42300 | ¥3,423 |
| 2,500 | ¥2.96400 | ¥7,410 |
| 5,000 | ¥2.68780 | ¥13,439 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥2.23567 | ¥33,535 |
| 30,000 | ¥2.07727 | ¥62,318 |
| 45,000 | ¥1.99796 | ¥89,908 |
| 75,000 | ¥1.91007 | ¥143,255 |
| 105,000 | ¥1.85873 | ¥195,167 |
| 150,000 | ¥1.80934 | ¥271,401 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

