RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603FRD076K8L

DigiKey Part Number
13-RT0603FRD076K8LTR-ND - Tape & Reel (TR)
13-RT0603FRD076K8LCT-ND - Cut Tape (CT)
13-RT0603FRD076K8LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603FRD076K8L
Description
RES SMD 6.8K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.8 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603FRD076K8L Models
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
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
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
In-Stock: 10,049
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥16.00000¥16
10¥6.40000¥64
25¥5.68000¥142
50¥5.02000¥251
100¥4.14000¥414
250¥3.24400¥811
500¥3.17200¥1,586
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥2.92020¥14,601
10,000¥2.27130¥22,713
15,000¥2.20833¥33,125
Manufacturers Standard Package
Unit Price without JCT:¥16.00000
Unit Price with JCT:¥17.60000