
AC0603FR-07392RL | |
|---|---|
DigiKey Part Number | YAG3601TR-ND - Tape & Reel (TR) YAG3601CT-ND - Cut Tape (CT) YAG3601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FR-07392RL |
Description | RES SMD 392 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 392 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603FR-07392RL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥4.70000 | ¥47 |
| 25 | ¥3.40000 | ¥85 |
| 50 | ¥2.72000 | ¥136 |
| 100 | ¥2.23000 | ¥223 |
| 250 | ¥1.72000 | ¥430 |
| 500 | ¥1.44200 | ¥721 |
| 1,000 | ¥1.22100 | ¥1,221 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥0.82560 | ¥4,128 |
| 10,000 | ¥0.73150 | ¥7,315 |
| 15,000 | ¥0.68593 | ¥10,289 |
| 25,000 | ¥0.63648 | ¥15,912 |
| 35,000 | ¥0.60823 | ¥21,288 |
| 50,000 | ¥0.58158 | ¥29,079 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

