
RL1218JK-070R02L | |
|---|---|
DigiKey Part Number | 13-RL1218JK-070R02LTR-ND - Tape & Reel (TR) 13-RL1218JK-070R02LCT-ND - Cut Tape (CT) 13-RL1218JK-070R02LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1218JK-070R02L |
Description | RES 0.02 OHM 1W 1812 WIDE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1218JK-070R02L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±2000ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1812 (4532 Metric), 1218 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.181" W (3.05mm x 4.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥103.00000 | ¥103 |
| 10 | ¥60.00000 | ¥600 |
| 25 | ¥50.60000 | ¥1,265 |
| 50 | ¥45.16000 | ¥2,258 |
| 100 | ¥40.85000 | ¥4,085 |
| 250 | ¥36.47600 | ¥9,119 |
| 500 | ¥33.95200 | ¥16,976 |
| 1,000 | ¥31.94400 | ¥31,944 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥27.43050 | ¥109,722 |
| 8,000 | ¥26.47625 | ¥211,810 |
| 12,000 | ¥26.01067 | ¥312,128 |
| 20,000 | ¥25.50590 | ¥510,118 |
| 28,000 | ¥25.21693 | ¥706,074 |
| 40,000 | ¥24.94325 | ¥997,730 |
| Unit Price without JCT: | ¥103.00000 |
|---|---|
| Unit Price with JCT: | ¥113.30000 |

