
AC0402JR-073K6L | |
---|---|
DigiKey Part Number | 13-AC0402JR-073K6LTR-ND - Tape & Reel (TR) 13-AC0402JR-073K6LCT-ND - Cut Tape (CT) 13-AC0402JR-073K6LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402JR-073K6L |
Description | RES SMD 3.6K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.6 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402JR-073K6L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥16.00000 | ¥16 |
10 | ¥1.10000 | ¥11 |
25 | ¥0.96000 | ¥24 |
50 | ¥0.80000 | ¥40 |
100 | ¥0.59000 | ¥59 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ¥0.64890 | ¥6,489 |
20,000 | ¥0.48670 | ¥9,734 |
30,000 | ¥0.32447 | ¥9,734 |
Unit Price without JCT: | ¥16.00000 |
---|---|
Unit Price with JCT: | ¥17.60000 |