
AC0402JR-07390RL | |
|---|---|
DigiKey Part Number | 13-AC0402JR-07390RLTR-ND - Tape & Reel (TR) 13-AC0402JR-07390RLCT-ND - Cut Tape (CT) 13-AC0402JR-07390RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402JR-07390RL |
Description | RES SMD 390 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402JR-07390RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥3.70000 | ¥37 |
| 25 | ¥2.72000 | ¥68 |
| 50 | ¥2.16000 | ¥108 |
| 100 | ¥1.74000 | ¥174 |
| 250 | ¥1.33600 | ¥334 |
| 500 | ¥1.10600 | ¥553 |
| 1,000 | ¥0.92700 | ¥927 |
| 5,000 | ¥0.64820 | ¥3,241 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥0.53590 | ¥5,359 |
| 20,000 | ¥0.47605 | ¥9,521 |
| 30,000 | ¥0.44693 | ¥13,408 |
| 50,000 | ¥0.41550 | ¥20,775 |
| 70,000 | ¥0.39754 | ¥27,828 |
| 100,000 | ¥0.38057 | ¥38,057 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

