
AC0402JR-072RL | |
|---|---|
DigiKey Part Number | 13-AC0402JR-072RLTR-ND - Tape & Reel (TR) 13-AC0402JR-072RLCT-ND - Cut Tape (CT) 13-AC0402JR-072RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402JR-072RL |
Description | RES SMD 2 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402JR-072RL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥4.20000 | ¥42 |
| 25 | ¥3.00000 | ¥75 |
| 50 | ¥2.42000 | ¥121 |
| 100 | ¥1.96000 | ¥196 |
| 250 | ¥1.50800 | ¥377 |
| 500 | ¥1.25600 | ¥628 |
| 1,000 | ¥1.05900 | ¥1,059 |
| 5,000 | ¥0.74820 | ¥3,741 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥0.62190 | ¥6,219 |
| 20,000 | ¥0.55530 | ¥11,106 |
| 30,000 | ¥0.52303 | ¥15,691 |
| 50,000 | ¥0.48806 | ¥24,403 |
| 70,000 | ¥0.46807 | ¥32,765 |
| 100,000 | ¥0.44918 | ¥44,918 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

