
AC0402FR-07499RL | |
|---|---|
DigiKey Part Number | YAG3492TR-ND - Tape & Reel (TR) YAG3492CT-ND - Cut Tape (CT) YAG3492DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FR-07499RL |
Description | RES SMD 499 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402FR-07499RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥4.00000 | ¥40 |
| 25 | ¥2.92000 | ¥73 |
| 50 | ¥2.32000 | ¥116 |
| 100 | ¥1.89000 | ¥189 |
| 250 | ¥1.45600 | ¥364 |
| 500 | ¥1.20600 | ¥603 |
| 1,000 | ¥1.01700 | ¥1,017 |
| 5,000 | ¥0.71660 | ¥3,583 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥0.59460 | ¥5,946 |
| 20,000 | ¥0.53020 | ¥10,604 |
| 30,000 | ¥0.49890 | ¥14,967 |
| 50,000 | ¥0.46502 | ¥23,251 |
| 70,000 | ¥0.44566 | ¥31,196 |
| 100,000 | ¥0.42738 | ¥42,738 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

