
AC0402FR-072K05L | |
|---|---|
DigiKey Part Number | 13-AC0402FR-072K05LTR-ND - Tape & Reel (TR) 13-AC0402FR-072K05LCT-ND - Cut Tape (CT) 13-AC0402FR-072K05LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FR-072K05L |
Description | RES SMD 2.05K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.05 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402FR-072K05L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0402-FX-2051GLF | Bourns Inc. | 45,316 | 118-CR0402-FX-2051GLFCT-ND | ¥17.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥4.00000 | ¥40 |
| 25 | ¥2.92000 | ¥73 |
| 50 | ¥2.34000 | ¥117 |
| 100 | ¥1.90000 | ¥190 |
| 250 | ¥1.46000 | ¥365 |
| 500 | ¥1.21000 | ¥605 |
| 1,000 | ¥1.02100 | ¥1,021 |
| 5,000 | ¥0.71920 | ¥3,596 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥0.59680 | ¥5,968 |
| 20,000 | ¥0.53215 | ¥10,643 |
| 30,000 | ¥0.50070 | ¥15,021 |
| 50,000 | ¥0.46670 | ¥23,335 |
| 70,000 | ¥0.44727 | ¥31,309 |
| 100,000 | ¥0.42892 | ¥42,892 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

