1.6 MOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402FR-071M6L

DigiKey Part Number
13-AC0402FR-071M6LTR-ND - Tape & Reel (TR)
13-AC0402FR-071M6LCT-ND - Cut Tape (CT)
13-AC0402FR-071M6LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402FR-071M6L
Description
RES SMD 1.6M OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.6 MOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0402FR-071M6L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.015" (0.37mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0402FR-071M6LYAGEO49,98313-RC0402FR-071M6LCT-ND¥17.00000Upgrade
CRCW04021M60FKEDVishay Dale53,668541-1.60MLCT-ND¥17.00000Upgrade
In-Stock: 7,420
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥4.00000¥40
25¥2.92000¥73
50¥2.32000¥116
100¥1.89000¥189
250¥1.45600¥364
500¥1.20600¥603
1,000¥1.01700¥1,017
5,000¥0.71660¥3,583
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥0.59460¥5,946
20,000¥0.53020¥10,604
30,000¥0.49890¥14,967
50,000¥0.46502¥23,251
70,000¥0.44566¥31,196
100,000¥0.42738¥42,738
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000