
AC0402FR-07158KL | |
|---|---|
DigiKey Part Number | 13-AC0402FR-07158KLTR-ND - Tape & Reel (TR) 13-AC0402FR-07158KLCT-ND - Cut Tape (CT) 13-AC0402FR-07158KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FR-07158KL |
Description | RES SMD 158K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 158 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402FR-07158KL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥4.00000 | ¥40 |
| 25 | ¥2.92000 | ¥73 |
| 50 | ¥2.32000 | ¥116 |
| 100 | ¥1.89000 | ¥189 |
| 250 | ¥1.45600 | ¥364 |
| 500 | ¥1.20600 | ¥603 |
| 1,000 | ¥1.01700 | ¥1,017 |
| 5,000 | ¥0.71660 | ¥3,583 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥0.59460 | ¥5,946 |
| 20,000 | ¥0.53020 | ¥10,604 |
| 30,000 | ¥0.49890 | ¥14,967 |
| 50,000 | ¥0.46502 | ¥23,251 |
| 70,000 | ¥0.44566 | ¥31,196 |
| 100,000 | ¥0.42738 | ¥42,738 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

