
AC0201JR-071K5L | |
|---|---|
DigiKey Part Number | 13-AC0201JR-071K5LTR-ND - Tape & Reel (TR) 13-AC0201JR-071K5LCT-ND - Cut Tape (CT) 13-AC0201JR-071K5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0201JR-071K5L |
Description | RES SMD 1.5K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0201JR-071K5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥6.10000 | ¥61 |
| 25 | ¥4.60000 | ¥115 |
| 50 | ¥3.76000 | ¥188 |
| 100 | ¥3.09000 | ¥309 |
| 250 | ¥2.43200 | ¥608 |
| 500 | ¥2.06400 | ¥1,032 |
| 1,000 | ¥1.77300 | ¥1,773 |
| 5,000 | ¥1.31360 | ¥6,568 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥1.11380 | ¥11,138 |
| 20,000 | ¥1.01430 | ¥20,286 |
| 30,000 | ¥0.96593 | ¥28,978 |
| 50,000 | ¥0.91352 | ¥45,676 |
| 70,000 | ¥0.88354 | ¥61,848 |
| 100,000 | ¥0.85521 | ¥85,521 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

