AC0201FR-07261RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 9,840
Unit Price: ¥17.00000
Datasheet

Direct


Vishay Dale
In Stock: 10,312
Unit Price: ¥17.00000
Datasheet

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: ¥1.62680
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 9,650
Unit Price: ¥17.00000
Datasheet

Upgrade


Panasonic Industry
In Stock: 106,629
Unit Price: ¥17.00000
Datasheet
261 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0201FR-07261RL

DigiKey Part Number
AC0201FR-07261RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AC0201FR-07261RL
Description
RES SMD 261 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
261 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0201FR-07261RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥1.35060¥13,506
Manufacturers Standard Package
Unit Price without JCT:¥1.35060
Unit Price with JCT:¥1.48566