
AC0201FR-07150RL | |
|---|---|
DigiKey Part Number | YAG5158TR-ND - Tape & Reel (TR) YAG5158CT-ND - Cut Tape (CT) YAG5158DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0201FR-07150RL |
Description | RES SMD 150 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0201FR-07150RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥7.10000 | ¥71 |
| 25 | ¥5.44000 | ¥136 |
| 50 | ¥4.46000 | ¥223 |
| 100 | ¥3.71000 | ¥371 |
| 250 | ¥2.95200 | ¥738 |
| 500 | ¥2.52200 | ¥1,261 |
| 1,000 | ¥2.18400 | ¥2,184 |
| 5,000 | ¥1.64760 | ¥8,238 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥1.40760 | ¥14,076 |
| 20,000 | ¥1.29120 | ¥25,824 |
| 30,000 | ¥1.23453 | ¥37,036 |
| 50,000 | ¥1.17324 | ¥58,662 |
| 70,000 | ¥1.13813 | ¥79,669 |
| 100,000 | ¥1.10495 | ¥110,495 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

