Wide 1812 (4532 Metric), 1218
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA1218FK-0793K1L

DigiKey Part Number
AA1218FK-0793K1L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AA1218FK-0793K1L
Description
RES SMD 93.1K OHM 1W 1812 WIDE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
93.1 kOhms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AA1218FK-0793K1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1812 (4532 Metric), 1218
Supplier Device Package
Size / Dimension
0.122" L x 0.181" W (3.10mm x 4.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥28.06750¥112,270
Manufacturers Standard Package
Unit Price without JCT:¥28.06750
Unit Price with JCT:¥30.87425