
AA1218FK-077K32L | |
|---|---|
DigiKey Part Number | AA1218FK-077K32L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AA1218FK-077K32L |
Description | RES SMD 7.32K OHM 1W 1812 WIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7.32 kOhms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AA1218FK-077K32L Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case Wide 1812 (4532 Metric), 1218 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.181" W (3.10mm x 4.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥29.32600 | ¥117,304 |
| Unit Price without JCT: | ¥29.32600 |
|---|---|
| Unit Price with JCT: | ¥32.25860 |

