
AA1218FK-071KL | |
|---|---|
DigiKey Part Number | 13-AA1218FK-071KLTR-ND - Tape & Reel (TR) 13-AA1218FK-071KLCT-ND - Cut Tape (CT) 13-AA1218FK-071KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA1218FK-071KL |
Description | RES SMD 1K OHM 1W 1812 WIDE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AA1218FK-071KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1812 (4532 Metric), 1218 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.181" W (3.10mm x 4.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥110.00000 | ¥110 |
| 10 | ¥64.60000 | ¥646 |
| 25 | ¥54.72000 | ¥1,368 |
| 50 | ¥48.92000 | ¥2,446 |
| 100 | ¥44.37000 | ¥4,437 |
| 250 | ¥39.76000 | ¥9,940 |
| 500 | ¥37.09000 | ¥18,545 |
| 1,000 | ¥34.96900 | ¥34,969 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥30.12900 | ¥120,516 |
| 8,000 | ¥29.12013 | ¥232,961 |
| 12,000 | ¥28.62800 | ¥343,536 |
| 20,000 | ¥28.09415 | ¥561,883 |
| 28,000 | ¥27.78850 | ¥778,078 |
| 40,000 | ¥27.49928 | ¥1,099,971 |
| Unit Price without JCT: | ¥110.00000 |
|---|---|
| Unit Price with JCT: | ¥121.00000 |

