
AA0805FR-075M6L | |
|---|---|
DigiKey Part Number | 13-AA0805FR-075M6LTR-ND - Tape & Reel (TR) 13-AA0805FR-075M6LCT-ND - Cut Tape (CT) 13-AA0805FR-075M6LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA0805FR-075M6L |
Description | RES SMD 5.6M OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.6 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AA0805FR-075M6L Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥20.00000 | ¥20 |
| 10 | ¥9.50000 | ¥95 |
| 25 | ¥7.32000 | ¥183 |
| 50 | ¥6.08000 | ¥304 |
| 100 | ¥5.12000 | ¥512 |
| 250 | ¥4.14000 | ¥1,035 |
| 500 | ¥3.58200 | ¥1,791 |
| 1,000 | ¥3.14400 | ¥3,144 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥2.30640 | ¥11,532 |
| 10,000 | ¥2.11490 | ¥21,149 |
| 15,000 | ¥2.02173 | ¥30,326 |
| 25,000 | ¥1.92084 | ¥48,021 |
| 35,000 | ¥1.86314 | ¥65,210 |
| 50,000 | ¥1.80860 | ¥90,430 |
| Unit Price without JCT: | ¥20.00000 |
|---|---|
| Unit Price with JCT: | ¥22.00000 |

