
AA0805FR-07360RL | |
|---|---|
DigiKey Part Number | 13-AA0805FR-07360RLTR-ND - Tape & Reel (TR) 13-AA0805FR-07360RLCT-ND - Cut Tape (CT) 13-AA0805FR-07360RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA0805FR-07360RL |
Description | RES SMD 360 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 360 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AA0805FR-07360RL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥18.00000 | ¥18 |
| 10 | ¥8.30000 | ¥83 |
| 25 | ¥6.32000 | ¥158 |
| 50 | ¥5.18000 | ¥259 |
| 100 | ¥4.34000 | ¥434 |
| 250 | ¥3.48800 | ¥872 |
| 500 | ¥2.99800 | ¥1,499 |
| 1,000 | ¥2.61400 | ¥2,614 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥1.88820 | ¥9,441 |
| 10,000 | ¥1.72070 | ¥17,207 |
| 15,000 | ¥1.63933 | ¥24,590 |
| 25,000 | ¥1.55116 | ¥38,779 |
| 35,000 | ¥1.50074 | ¥52,526 |
| 50,000 | ¥1.45306 | ¥72,653 |
| Unit Price without JCT: | ¥18.00000 |
|---|---|
| Unit Price with JCT: | ¥19.80000 |

