
AA0603JR-072K2L | |
|---|---|
DigiKey Part Number | 13-AA0603JR-072K2LTR-ND - Tape & Reel (TR) 13-AA0603JR-072K2LCT-ND - Cut Tape (CT) 13-AA0603JR-072K2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA0603JR-072K2L |
Description | RES SMD 2.2K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AA0603JR-072K2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥20.00000 | ¥20 |
| 10 | ¥9.60000 | ¥96 |
| 25 | ¥7.44000 | ¥186 |
| 50 | ¥6.14000 | ¥307 |
| 100 | ¥5.17000 | ¥517 |
| 250 | ¥4.19600 | ¥1,049 |
| 500 | ¥3.63200 | ¥1,816 |
| 1,000 | ¥3.18700 | ¥3,187 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥2.34120 | ¥11,706 |
| 10,000 | ¥2.14790 | ¥21,479 |
| 15,000 | ¥2.05380 | ¥30,807 |
| 25,000 | ¥1.95196 | ¥48,799 |
| 35,000 | ¥1.89366 | ¥66,278 |
| 50,000 | ¥1.83858 | ¥91,929 |
| Unit Price without JCT: | ¥20.00000 |
|---|---|
| Unit Price with JCT: | ¥22.00000 |

