12.1 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402FRE0712R1L

DigiKey Part Number
13-RT0402FRE0712R1LTR-ND - Tape & Reel (TR)
13-RT0402FRE0712R1LCT-ND - Cut Tape (CT)
13-RT0402FRE0712R1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402FRE0712R1L
Description
RES SMD 12.1 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12.1 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402FRE0712R1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,457
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥2.30000¥23
25¥2.20000¥55
50¥2.10000¥105
100¥1.98000¥198
250¥1.84000¥460
500¥1.73400¥867
1,000¥1.64000¥1,640
5,000¥1.44780¥7,239
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥1.31140¥13,114
20,000¥1.25080¥25,016
30,000¥1.21847¥36,554
50,000¥1.18078¥59,039
70,000¥1.15774¥81,042
100,000¥1.13481¥113,481
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000