
AA0402JR-0710RL | |
|---|---|
DigiKey Part Number | 13-AA0402JR-0710RLTR-ND - Tape & Reel (TR) 13-AA0402JR-0710RLCT-ND - Cut Tape (CT) 13-AA0402JR-0710RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA0402JR-0710RL |
Description | RES SMD 10 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AA0402JR-0710RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥6.10000 | ¥61 |
| 25 | ¥4.52000 | ¥113 |
| 50 | ¥3.72000 | ¥186 |
| 100 | ¥3.06000 | ¥306 |
| 250 | ¥2.41200 | ¥603 |
| 500 | ¥2.04400 | ¥1,022 |
| 1,000 | ¥1.75700 | ¥1,757 |
| 5,000 | ¥1.30000 | ¥6,500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥1.10160 | ¥11,016 |
| 20,000 | ¥1.00295 | ¥20,059 |
| 30,000 | ¥0.95490 | ¥28,647 |
| 50,000 | ¥0.90288 | ¥45,144 |
| 70,000 | ¥0.87314 | ¥61,120 |
| 100,000 | ¥0.84500 | ¥84,500 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

