
RT0603FRE07332RL | |
|---|---|
DigiKey Part Number | 13-RT0603FRE07332RLTR-ND - Tape & Reel (TR) 13-RT0603FRE07332RLCT-ND - Cut Tape (CT) 13-RT0603FRE07332RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603FRE07332RL |
Description | RES SMD 332 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 332 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603FRE07332RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥2.00000 | ¥20 |
| 25 | ¥1.80000 | ¥45 |
| 50 | ¥1.70000 | ¥85 |
| 100 | ¥1.61000 | ¥161 |
| 250 | ¥1.49600 | ¥374 |
| 500 | ¥1.41200 | ¥706 |
| 1,000 | ¥1.33400 | ¥1,334 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥1.11980 | ¥5,599 |
| 10,000 | ¥1.06430 | ¥10,643 |
| 15,000 | ¥1.03447 | ¥15,517 |
| 25,000 | ¥0.99956 | ¥24,989 |
| 35,000 | ¥0.97811 | ¥34,234 |
| 50,000 | ¥0.95666 | ¥47,833 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

