Similar
Similar
Similar
Similar
Similar

AA0402FR-078R2L | |
|---|---|
DigiKey Part Number | AA0402FR-078R2L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AA0402FR-078R2L |
Description | RES SMD 8.2 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AA0402FR-078R2L Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0402FR-078R2L | YAGEO | 1,991 | 13-AC0402FR-078R2LCT-ND | ¥17.00000 | Similar |
| RC0402FR-078R2L | YAGEO | 1,101 | 13-RC0402FR-078R2LCT-ND | ¥17.00000 | Similar |
| CRCW04028R20FNED | Vishay Dale | 0 | 541-8.20LTR-ND | ¥1.40940 | Similar |
| CRCW04028R20FNTD | Vishay Dale | 0 | CRCW04028R20FNTD-ND | ¥2.74940 | Similar |
| RMCF0402FT8R20 | Stackpole Electronics Inc | 42,960 | RMCF0402FT8R20CT-ND | ¥17.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥1.26650 | ¥12,665 |
| Unit Price without JCT: | ¥1.26650 |
|---|---|
| Unit Price with JCT: | ¥1.39315 |





