
AF0805FR-07820RL | |
|---|---|
DigiKey Part Number | 13-AF0805FR-07820RLTR-ND - Tape & Reel (TR) 13-AF0805FR-07820RLCT-ND - Cut Tape (CT) 13-AF0805FR-07820RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0805FR-07820RL |
Description | RES SMD 820 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0805FR-07820RL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥20.00000 | ¥20 |
| 10 | ¥9.60000 | ¥96 |
| 25 | ¥7.44000 | ¥186 |
| 50 | ¥6.18000 | ¥309 |
| 100 | ¥5.20000 | ¥520 |
| 250 | ¥4.22000 | ¥1,055 |
| 500 | ¥3.65600 | ¥1,828 |
| 1,000 | ¥3.20900 | ¥3,209 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥2.35880 | ¥11,794 |
| 10,000 | ¥2.16440 | ¥21,644 |
| 15,000 | ¥2.06987 | ¥31,048 |
| 25,000 | ¥1.96752 | ¥49,188 |
| 35,000 | ¥1.90894 | ¥66,813 |
| 50,000 | ¥1.85356 | ¥92,678 |
| Unit Price without JCT: | ¥20.00000 |
|---|---|
| Unit Price with JCT: | ¥22.00000 |

