9T06031A60R4CBHFT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: ¥8.02140
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥47.70600
Datasheet
60.4 Ohms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9T06031A60R4CBHFT

DigiKey Part Number
9T06031A60R4CBHFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
9T06031A60R4CBHFT
Description
RES SMD 60.4OHM 0.25% 1/10W 0603
Customer Reference
Detailed Description
60.4 Ohms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
9T06031A60R4CBHFT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes