9T04021A73R2DBHF3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


YAGEO
In Stock: 9,489
Unit Price: ¥17.00000
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: ¥2.48770
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥61.91010
Datasheet
73.2 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9T04021A73R2DBHF3

DigiKey Part Number
9T04021A73R2DBHF3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
9T04021A73R2DBHF3
Description
RES SMD 73.2 OHM 0.5% 1/16W 0402
Customer Reference
Detailed Description
73.2 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
9T04021A73R2DBHF3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes