9T04021A2432BBHF3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


YAGEO
In Stock: 3,809
Unit Price: ¥17.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥47.33280
Datasheet
24.3 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9T04021A2432BBHF3

DigiKey Part Number
9T04021A2432BBHF3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
9T04021A2432BBHF3
Description
RES SMD 24.3KOHM 0.1% 1/16W 0402
Customer Reference
Detailed Description
24.3 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
9T04021A2432BBHF3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0402BRE0724K3LYAGEO3,80913-RT0402BRE0724K3LCT-ND¥17.00000Direct
TNPW040224K3BETDVishay Dale0TNPW040224K3BETD-ND¥47.33280Upgrade
Obsolete
This product is no longer manufactured. View Substitutes