
9C12063A1R80FGHFT | |
---|---|
DigiKey Part Number | 311-1.80FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 9C12063A1R80FGHFT |
Description | RES SMD 1.8 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 1.8 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 9C12063A1R80FGHFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |