9C12063A1R21FGHFT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


YAGEO
In Stock: 248
Unit Price: ¥23.00000
Datasheet
1.21 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9C12063A1R21FGHFT

DigiKey Part Number
311-1.21FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
9C12063A1R21FGHFT
Description
RES SMD 1.21 OHM 1% 1/4W 1206
Customer Reference
Detailed Description
1.21 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
9C12063A1R21FGHFT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±500ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes