Gas Discharge Tube 1.5 kV ±20% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK12007502-H

DigiKey Part Number
13-BK12007502-HTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BK12007502-H
Description
GDT 1.5KV 2 POLE THROUGH HOLE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 1.5 kV ±20% 2 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Box (TB)
Part Status
Active
Voltage - DC Spark Over (Nom)
1.5 kV
Impulse Discharge Current (8/20µs)
-
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000¥67.62400¥67,624
Manufacturers Standard Package
Unit Price without JCT:¥67.62400
Unit Price with JCT:¥74.38640