
30KPA270A/B | |
---|---|
DigiKey Part Number | 13-30KPA270A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 30KPA270A/B |
Description | TVS DIODE 270VWM 436.2VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 436.2V Clamp 69.5A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 270V | |
Voltage - Breakdown (Min) | 301.6V | |
Voltage - Clamping (Max) @ Ipp | 436.2V | |
Current - Peak Pulse (10/1000µs) | 69.5A | |
Power - Peak Pulse | 30000W (30kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | ¥1,387.29667 | ¥416,189 |
Unit Price without JCT: | ¥1,387.29667 |
---|---|
Unit Price with JCT: | ¥1,526.02634 |