Direct
Upgrade
Upgrade
Parametric Equivalent



CC1206KRX7R6BB125 | |
|---|---|
DigiKey Part Number | 311-1199-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC1206KRX7R6BB125 |
Description | CAP CER 1.2UF 10V X7R 1206 |
Customer Reference | |
Detailed Description | 1.2 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KRX7R6BB125 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.045" (1.15mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206ZC125KAT2A | KYOCERA AVX | 0 | 1206ZC125KAT2A-ND | ¥25.63450 | Direct |
| C1206C125K3RACTU | KEMET | 2,247 | 399-C1206C125K3RACTUCT-ND | ¥158.00000 | Upgrade |
| C1206C125K4RACTU | KEMET | 5,155 | 399-C1206C125K4RACTUCT-ND | ¥155.00000 | Upgrade |
| C1206C125K8RACTU | KEMET | 6,420 | 399-C1206C125K8RACTUCT-ND | ¥155.00000 | Parametric Equivalent |



