8 (Fiber Optic) Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC8010-F-17-08PN

DigiKey Part Number
MC8010-F-17-08PN-ND
Manufacturer
Manufacturer Product Number
MC8010-F-17-08PN
Description
ARINC 801, 38999 STYLE, SIZE 17-
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 (Fiber Optic) Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Orientation
N (Normal)
Series
Shell Material
Aluminum
Packaging
Bulk
Shell Finish
Nickel
Part Status
Active
Housing Color
Silver
Connector Type
Receptacle Housing
Shielding
Unshielded
Type
For Male Pins
Note
Contacts Sold Separately
Number of Positions
8 (Fiber Optic)
Insert Material
Thermoplastic
Shell Size - Insert
17-8
Contact Shape
Circular
Contact Type
Crimp
Operating Temperature
-65°C ~ 85°C
Mounting Type
Panel Mount
Base Product Number
Mounting Feature
Flange
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
25¥40,310.92000¥1,007,773
Unit Price without JCT:¥40,310.92000
Unit Price with JCT:¥44,342.01200