
SHP650PS24-TF | |
---|---|
DigiKey Part Number | SHP650PS24-TF-ND |
Manufacturer | |
Manufacturer Product Number | SHP650PS24-TF |
Description | AC/DC CONVERTER 24V 350-1200W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 80 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 27 A | |
Applications | ITE (Commercial) | |
Voltage - Isolation | 3000 V | |
Efficiency | 85% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Mounting Type | Chassis Mount | |
Approval Agency | CB | |
Standard Number | 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥41,816.00000 | ¥41,816 |
Unit Price without JCT: | ¥41,816.00000 |
---|---|
Unit Price with JCT: | ¥45,997.60000 |