


AS25F3512MQ-7S2INTR | |
|---|---|
DigiKey Part Number | 1450-AS25F3512MQ-7S2INTR-ND - Tape & Reel (TR) 1450-AS25F3512MQ-7S2INTRCT-ND - Cut Tape (CT) 1450-AS25F3512MQ-7S2INTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS25F3512MQ-7S2INTR |
Description | NOR FLASH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 512Mbit SPI - Quad I/O, QPI, DTR 133 MHz 6 ns 16-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 3ms | |
Access Time | 6 ns | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,376.00000 | ¥1,376 |
| 10 | ¥1,280.30000 | ¥12,803 |
| 25 | ¥1,241.52000 | ¥31,038 |
| 50 | ¥1,212.20000 | ¥60,610 |
| 100 | ¥1,182.93000 | ¥118,293 |
| 250 | ¥1,144.60000 | ¥286,150 |
| 500 | ¥1,115.99600 | ¥557,998 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥1,087.81300 | ¥1,087,813 |
| Unit Price without JCT: | ¥1,376.00000 |
|---|---|
| Unit Price with JCT: | ¥1,513.60000 |


