


QSB15048WS12 | |
|---|---|
DigiKey Part Number | 1470-4090-ND |
Manufacturer | |
Manufacturer Product Number | QSB15048WS12 |
Description | DC DC CONVERTER 12V 150W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 12.5A 9V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | QSB15048WS12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 12.5A | |
Power (Watts) | 150 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 92% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module, 1/2 Brick | |
Size / Dimension | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥30,035.00000 | ¥30,035 |
| 5 | ¥29,134.00000 | ¥145,670 |
| 10 | ¥28,232.90000 | ¥282,329 |
| 25 | ¥27,031.80000 | ¥675,795 |
| 100 | ¥25,229.87000 | ¥2,522,987 |
| Unit Price without JCT: | ¥30,035.00000 |
|---|---|
| Unit Price with JCT: | ¥33,038.50000 |

