
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.32A | |
Power (Watts) | 20 W | |
Applications | Medical | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.60" L x 1.30" W x 0.92" H (66.0mm x 33.0mm x 23.4mm) | |
Approval Agency | CB, CE, TUV, UKCA, UL | |
Standard Number | 60601-1 | |
Line Regulation | ±1% | |
Load Regulation | ±2% | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥3,237.00000 | ¥3,237 |
5 | ¥3,139.80000 | ¥15,699 |
10 | ¥3,042.70000 | ¥30,427 |
25 | ¥2,913.88000 | ¥72,847 |
100 | ¥2,718.25000 | ¥271,825 |
Unit Price without JCT: | ¥3,237.00000 |
---|---|
Unit Price with JCT: | ¥3,560.70000 |