
ITA1215S | |
|---|---|
DigiKey Part Number | 1470-2843-5-ND |
Manufacturer | |
Manufacturer Product Number | ITA1215S |
Description | DC DC CONVERTER +/-15V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 33.3mA, 33.3mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | ITA1215S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 33.3mA, 33.3mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 6 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,134.00000 | ¥1,134 |
| 5 | ¥1,099.80000 | ¥5,499 |
| 10 | ¥1,065.90000 | ¥10,659 |
| 25 | ¥1,020.76000 | ¥25,519 |
| 100 | ¥951.67000 | ¥95,167 |
| Unit Price without JCT: | ¥1,134.00000 |
|---|---|
| Unit Price with JCT: | ¥1,247.40000 |

