
IL0509S | |
|---|---|
DigiKey Part Number | 1470-1477-5-ND |
Manufacturer | |
Manufacturer Product Number | IL0509S |
Description | DC DC CONVERTER 9V 2W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 222mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | IL0509S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 222mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,377.00000 | ¥1,377 |
| 5 | ¥1,336.60000 | ¥6,683 |
| 10 | ¥1,294.30000 | ¥12,943 |
| 25 | ¥1,239.28000 | ¥30,982 |
| 100 | ¥1,157.51000 | ¥115,751 |
| Unit Price without JCT: | ¥1,377.00000 |
|---|---|
| Unit Price with JCT: | ¥1,514.70000 |

