Isolated Module DC DC Converter 1 Output 3.3V 600mA 4.5V - 10V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IEU0305S3V3

DigiKey Part Number
1470-3611-ND
Manufacturer
Manufacturer Product Number
IEU0305S3V3
Description
DC DC CONVERTER 3.3V 3W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 600mA 4.5V - 10V Input
Datasheet
 Datasheet
EDA/CAD Models
IEU0305S3V3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
10V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
600mA
Power (Watts)
3 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
OCP, SCP
Operating Temperature
-40°C ~ 95°C
Efficiency
79%
Mounting Type
Through Hole
Package / Case
8-DIP Module, 4 Leads
Size / Dimension
0.55" L x 0.55" W x 0.31" H (14.0mm x 14.0mm x 8.0mm)
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in JPY
Tube
QuantityUnit PriceExt Price
1Â¥3,454.00000Â¥3,454
5Â¥3,351.20000Â¥16,756
10Â¥3,247.00000Â¥32,470
25Â¥3,108.80000Â¥77,720
100Â¥2,901.54000Â¥290,154
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:Â¥3,454.00000
Unit Price with JCT:Â¥3,799.40000